
25PK470MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25PK470MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-25PK470MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK470MEFCTA8X11.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK470MEFCTA8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12958 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11795 € | 117,95 € |
| 2.000 | 0,10827 € | 216,54 € |
| 3.000 | 0,10337 € | 310,11 € |
| 5.000 | 0,09792 € | 489,60 € |
| 7.000 | 0,09471 € | 662,97 € |
| 10.000 | 0,09161 € | 916,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

