
25PK33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-25PK33MEFCTA5X11CT-ND - Cut Tape (CT) 1189-25PK33MEFCTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 147 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860010572004 | Würth Elektronik | 1.387 | 732-8734-1-ND | 0,09000 € | Upgrade |
| 860010672011 | Würth Elektronik | 896 | 732-8663-1-ND | 0,10000 € | Upgrade |
| 860020472005 | Würth Elektronik | 1.430 | 732-8822-1-ND | 0,09000 € | Upgrade |
| 860020572005 | Würth Elektronik | 3.128 | 732-8939-1-ND | 0,10000 € | Upgrade |
| 860020672012 | Würth Elektronik | 6.628 | 732-8858-1-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10390 € | 10,39 € |
| 500 | 0,07944 € | 39,72 € |
| 1.000 | 0,07169 € | 71,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06524 € | 130,48 € |
| 4.000 | 0,05987 € | 239,48 € |
| 6.000 | 0,05716 € | 342,96 € |
| 10.000 | 0,05414 € | 541,40 € |
| 14.000 | 0,05237 € | 733,18 € |
| 20.000 | 0,05065 € | 1.013,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

