
25PK220MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25PK220MEFCTA6.3X11CT-ND - Cut Tape (CT) 1189-25PK220MEFCTA6.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK220MEFCTA6.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK220MEFCTA6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 372 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,13760 € | 13,76 € |
| 500 | 0,10630 € | 53,15 € |
| 1.000 | 0,09642 € | 96,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08819 € | 176,38 € |
| 4.000 | 0,08135 € | 325,40 € |
| 6.000 | 0,07790 € | 467,40 € |
| 10.000 | 0,07405 € | 740,50 € |
| 14.000 | 0,07178 € | 1.004,92 € |
| 20.000 | 0,06959 € | 1.391,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

