Direct
Upgrade

25PK2200MG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-1582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25PK2200MG412.5X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK2200MG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK2200MEFC12.5X20 | Rubycon | 13.090 | 1189-25PK2200MEFC12.5X20-ND | 0,96000 € | Direct |
| EEU-HD1E222B | Panasonic Industry | 525 | P15738CT-ND | 2,39000 € | Upgrade |



