
25PK1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-25PK1000MEFCT810X16-ND |
Manufacturer | |
Manufacturer Product Number | 25PK1000MEFCT810X16 |
Description | CAP ALUM 1MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.044 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX1000MEFCT810X16 | Rubycon | 1.562 | 1189-1583-1-ND | 0,62000 € | Upgrade |
| EKMQ250ETD102MJ16S | Chemi-Con | 693 | 565-4256-1-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,19030 € | 95,15 € |
| 1.000 | 0,17439 € | 174,39 € |
| 2.500 | 0,15739 € | 393,48 € |
| 5.000 | 0,14702 € | 735,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

