Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25PJV270M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4302-2-ND - Tape & Reel (TR) 1189-4302-1-ND - Cut Tape (CT) 1189-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV270M8X10.5 |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PJV270M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.92 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E271P | Panasonic Industry | 53 | P121397CT-ND | 1,45000 € | Parametric Equivalent |
| EEH-ZK1E271V | Panasonic Industry | 341 | P122243CT-ND | 2,01000 € | Parametric Equivalent |
| GYE1E271MCQ1GS | Nichicon | 0 | 493-GYE1E271CT-ND | 1,30000 € | Parametric Equivalent |
| GYE1E271MCW1GS | Nichicon | 1.425 | 493-GYE1E271MCW1GSCT-ND | 1,52000 € | Parametric Equivalent |
| HHXJ250ARA271MHA0G | Chemi-Con | 349 | 565-HHXJ250ARA271MHA0GCT-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56400 € | 15,64 € |
| 50 | 1,23380 € | 61,69 € |
| 100 | 1,12970 € | 112,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95050 € | 475,25 € |
| 1.000 | 0,89413 € | 894,13 € |
| 1.500 | 0,86569 € | 1.298,53 € |
| 2.500 | 0,83400 € | 2.085,00 € |
| 3.500 | 0,81537 € | 2.853,80 € |
| 5.000 | 0,79739 € | 3.986,95 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |







