
25PHV560M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-25PHV560M10X16.5TR-ND - Tape & Reel (TR) 1189-25PHV560M10X16.5CT-ND - Cut Tape (CT) 1189-25PHV560M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV560M10X16.5 |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,48200 € | 74,10 € |
| 100 | 1,36100 € | 136,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26040 € | 252,08 € |
| 400 | 1,17678 € | 470,71 € |
| 600 | 1,13457 € | 680,74 € |
| 1.000 | 1,08752 € | 1.087,52 € |
| 1.400 | 1,05987 € | 1.483,82 € |
| 2.000 | 1,03317 € | 2.066,34 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

