Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25PHV470M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-25PHV470M10X12.5TR-ND - Tape & Reel (TR) 1189-25PHV470M10X12.5CT-ND - Cut Tape (CT) 1189-25PHV470M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV470M10X12.5 |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 205 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A786MS477M1ELAS012 | KEMET | 1.937 | 399-A786MS477M1ELAS012CT-ND | 1,11000 € | Parametric Equivalent |
| EHCSA025M4711012T | Eaton - Electronics Division | 0 | 283-EHCSA025M4711012TCT-ND | 1,55000 € | Parametric Equivalent |
| HHXE250ARA471MJC5G | Chemi-Con | 465 | 565-HHXE250ARA471MJC5GCT-ND | 2,43000 € | Parametric Equivalent |
| HHXE250GRA471MJC5G | Chemi-Con | 310 | 565-HHXE250GRA471MJC5GCT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97400 € | 19,74 € |
| 50 | 1,57140 € | 78,57 € |
| 100 | 1,44460 € | 144,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,25135 € | 500,54 € |
| 800 | 1,17854 € | 942,83 € |
| 1.200 | 1,14180 € | 1.370,16 € |
| 2.000 | 1,10086 € | 2.201,72 € |
| 2.800 | 1,07680 € | 3.015,04 € |
| 4.000 | 1,05356 € | 4.214,24 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |





