
25PHV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4297-2-ND - Tape & Reel (TR) 1189-4297-1-ND - Cut Tape (CT) 1189-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PHV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79400 € | 17,94 € |
| 50 | 1,42300 € | 71,15 € |
| 100 | 1,30560 € | 130,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10408 € | 552,04 € |
| 1.000 | 1,04069 € | 1.040,69 € |
| 1.500 | 1,00871 € | 1.513,07 € |
| 2.500 | 0,97307 € | 2.432,68 € |
| 3.500 | 0,95213 € | 3.332,45 € |
| 5.000 | 0,93191 € | 4.659,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

