
25PHV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4295-2-ND - Tape & Reel (TR) 1189-4295-1-ND - Cut Tape (CT) 1189-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV100M6.3X8 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PHV100M6.3X8 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,15920 € | 57,96 € |
| 100 | 1,06000 € | 106,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,84328 € | 758,95 € |
| 1.800 | 0,79742 € | 1.435,36 € |
| 2.700 | 0,77430 € | 2.090,61 € |
| 4.500 | 0,74852 € | 3.368,34 € |
| 6.300 | 0,73338 € | 4.620,29 € |
| 9.000 | 0,71876 € | 6.468,84 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

