
25PFV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3791-2-ND - Tape & Reel (TR) 1189-3791-1-ND - Cut Tape (CT) 1189-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV100M6.3X8 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34500 € | 13,45 € |
| 50 | 1,05400 € | 52,70 € |
| 100 | 0,96220 € | 96,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,76148 € | 685,33 € |
| 1.800 | 0,71899 € | 1.294,18 € |
| 2.700 | 0,69756 € | 1.883,41 € |
| 4.500 | 0,67368 € | 3.031,56 € |
| 6.300 | 0,65965 € | 4.155,80 € |
| 9.000 | 0,64610 € | 5.814,90 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


