
25PEV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3799-2-ND - Tape & Reel (TR) 1189-3799-1-ND - Cut Tape (CT) 1189-3799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PEV100M6.3X8 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PEV100M6.3X8 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Hybrid | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,66190 € | 66,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,51380 € | 462,42 € |
| 1.800 | 0,48244 € | 868,39 € |
| 2.700 | 0,46662 € | 1.259,87 € |
| 4.500 | 0,44899 € | 2.020,45 € |
| 6.300 | 0,43863 € | 2.763,37 € |
| 9.000 | 0,42862 € | 3.857,58 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


