25NA33MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,05918 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25NA33MEFC5X11

DigiKey Part Number
25NA33MEFC5X11-ND
Manufacturer
Manufacturer Product Number
25NA33MEFC5X11
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25NA33MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
115.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25NXA33MEFC5X11Rubycon025NXA33MEFC5X11-ND0,05918 €Similar
Obsolete
This product is no longer manufactured. View Substitutes