
25MXG12000MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-3891-ND |
Manufacturer | |
Manufacturer Product Number | 25MXG12000MEFCSN22X40 |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXG12000MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2315 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,17000 € | 41,70 € |
| 50 | 3,42280 € | 171,14 € |
| 200 | 2,99200 € | 598,40 € |
| 600 | 2,74772 € | 1.648,63 € |
| 1.000 | 2,65645 € | 2.656,45 € |
| 2.600 | 2,51599 € | 6.541,57 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

