Parametric Equivalent

25MXC8200MEFCSN20X40 | |
|---|---|
DigiKey Part Number | 25MXC8200MEFCSN20X40-ND |
Manufacturer | |
Manufacturer Product Number | 25MXC8200MEFCSN20X40 |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXC8200MEFCSN20X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.691 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG8200MEFCSN20X40 | Rubycon | 0 | 1189-25MXG8200MEFCSN20X40-ND | 2,13665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31060 € | 262,12 € |
| Unit Price without VAT: | 1,31060 € |
|---|---|
| Unit Price with VAT: | 1,55961 € |


