25MXC47000MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 350
Unit Price: 11,66000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,54240 €
Datasheet
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MXC47000MEFCSN35X50

DigiKey Part Number
25MXC47000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
25MXC47000MEFCSN35X50
Description
CAP ALUM 47000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25MXC47000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.3 A @ 120 Hz
Ripple Current @ High Frequency
7.245 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,39680 €639,68 €
Manufacturers Standard Package
Unit Price without VAT:6,39680 €
Unit Price with VAT:7,61219 €