Similar

25MXC22000MEFC35X30 | |
|---|---|
DigiKey Part Number | 25MXC22000MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 25MXC22000MEFC35X30 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXC22000MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.646 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | 5,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,45050 € | 245,05 € |
| Unit Price without VAT: | 2,45050 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |


