Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25MXC15000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-2783-ND |
Manufacturer | |
Manufacturer Product Number | 25MXC15000MEFCSN25X45 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXC15000MEFCSN25X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 2,21046 € | Parametric Equivalent |
| LGU1E153MELA | Nichicon | 0 | 493-7144-ND | 2,13224 € | Parametric Equivalent |
| LGY1E153MELA45 | Nichicon | 392 | 493-8615-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77225 € | 354,45 € |
| Unit Price without VAT: | 1,77225 € |
|---|---|
| Unit Price with VAT: | 2,10898 € |




