3.3 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU335MC14532

DigiKey Part Number
1189-2525-2-ND - Tape & Reel (TR)
1189-2525-1-ND - Cut Tape (CT)
1189-2525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU335MC14532
Description
CAP FILM 3.3UF 20% 25VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU335MC14532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,18000 €7,18 €
105,34500 €53,45 €
504,50100 €225,05 €
1004,21440 €421,44 €
5003,68392 €1.841,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,45657 €3.456,57 €
2.0003,36916 €6.738,32 €
Manufacturers Standard Package
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,54420 €