0.033 µF Film Capacitor 25V Acrylic, Metallized 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU333KY11608

DigiKey Part Number
1189-4327-2-ND - Tape & Reel (TR)
1189-4327-1-ND - Cut Tape (CT)
1189-4327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU333KY11608
Description
CAP FILM 0.033UF 10% 25VDC 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 25V Acrylic, Metallized 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU333KY11608 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30600 €13,06 €
501,06060 €53,03 €
1000,98500 €98,50 €
5000,85730 €428,65 €
1.0000,81774 €817,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,75836 €3.033,44 €
8.0000,73627 €5.890,16 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €