
25MU154KZ22012 | |
|---|---|
DigiKey Part Number | 1189-4329-2-ND - Tape & Reel (TR) 1189-4329-1-ND - Cut Tape (CT) 1189-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU154KZ22012 |
Description | CAP FILM 0.15UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU154KZ22012 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70000 € | 17,00 € |
| 50 | 1,40000 € | 70,00 € |
| 100 | 1,30720 € | 130,72 € |
| 500 | 1,15048 € | 575,24 € |
| 1.000 | 1,10194 € | 1.101,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04195 € | 3.125,85 € |
| 6.000 | 1,01256 € | 6.075,36 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

