
25MU154KZ22012 | |
|---|---|
DigiKey Part Number | 1189-4329-2-ND - Tape & Reel (TR) 1189-4329-1-ND - Cut Tape (CT) 1189-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU154KZ22012 |
Description | CAP FILM 0.15UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU154KZ22012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,41760 € | 70,88 € |
| 100 | 1,32370 € | 132,37 € |
| 500 | 1,16496 € | 582,48 € |
| 1.000 | 1,11581 € | 1.115,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05506 € | 3.165,18 € |
| 6.000 | 1,02531 € | 6.151,86 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

