Direct

25MS74R7M4X7 | |
|---|---|
DigiKey Part Number | 25MS74R7M4X7-ND |
Manufacturer | |
Manufacturer Product Number | 25MS74R7M4X7 |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MS74R7M4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKS4R7 | Panasonic Industry | 1.554 | P974-ND | 0,23000 € | Direct |


