Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25MS522MEFCT56.3X5 | |
|---|---|
DigiKey Part Number | 25MS522MEFCT56.3X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25MS522MEFCT56.3X5 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MS522MEFCT56.3X5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKS220 | Panasonic Industry | 1.423 | P976-ND | 0,29000 € | Parametric Equivalent |
| ECE-A1EKS220I | Panasonic Industry | 0 | 10-ECE-A1EKS220ITB-ND | 0,06690 € | Parametric Equivalent |
| ECE-A1VKS220 | Panasonic Industry | 4.829 | P981-ND | 0,29000 € | Parametric Equivalent |
| ECE-A1VKS220I | Panasonic Industry | 13.345 | 10-ECE-A1VKS220ICT-ND | 0,30000 € | Parametric Equivalent |


