Similar

25MS510MEFCT55X5 | |
|---|---|
DigiKey Part Number | 25MS510MEFCT55X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25MS510MEFCT55X5 |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MS510MEFCT55X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKS100 | Panasonic Industry | 3.711 | P997-ND | 0,29000 € | Similar |


