
25ML100MEFCTA8X7 | |
|---|---|
DigiKey Part Number | 25ML100MEFCTA8X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ML100MEFCTA8X7 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ML100MEFCTA8X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 134.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

