
25MH74.7MEFC4X7 | |
|---|---|
DigiKey Part Number | 25MH74.7MEFC4X7-ND |
Manufacturer | |
Manufacturer Product Number | 25MH74.7MEFC4X7 |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MH74.7MEFC4X7 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.059" (1.50mm) |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |

