New Product
2.2 µF Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MF225MB13225

DigiKey Part Number
1189-25MF225MB13225TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25MF225MB13225
Description
CAP FILM 20% 25V 2.2UF 3225
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
25V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,32962 €4.659,24 €
Manufacturers Standard Package
Unit Price without VAT:2,32962 €
Unit Price with VAT:2,77225 €