New Product
2.2 µF Film Capacitor 16V Polymer, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MF225KB13225

DigiKey Part Number
1189-25MF225KB13225TR-ND - Tape & Reel (TR)
1189-25MF225KB13225CT-ND - Cut Tape (CT)
1189-25MF225KB13225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MF225KB13225
Description
CAP FILM 2.2UF 10% 25VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 16V Polymer, Metallized 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Part Status
Active
Height - Seated (Max)
0.063" (1.60mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
16V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,82000 €4,82 €
103,51100 €35,11 €
502,98900 €149,45 €
1002,82740 €282,74 €
5002,58770 €1.293,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,39950 €4.799,00 €
Manufacturers Standard Package
Unit Price without VAT:4,82000 €
Unit Price with VAT:5,73580 €