
25MF154MZ12012 | |
|---|---|
DigiKey Part Number | 1189-25MF154MZ12012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25MF154MZ12012 |
Description | CAP FILM 20% 25V .15UF 2012 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91942 € | 2.758,26 € |
| Unit Price without VAT: | 0,91942 € |
|---|---|
| Unit Price with VAT: | 1,09411 € |

