
25LSW100000MEFC51X118 | |
|---|---|
DigiKey Part Number | 25LSW100000MEFC51X118-ND |
Manufacturer | |
Manufacturer Product Number | 25LSW100000MEFC51X118 |
Description | CAP ALUM 100000UF 20% 25V SCREW |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.148 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.858" (21.80mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.803" (122.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |

