
25KXF4700MEFC25X20 | |
|---|---|
DigiKey Part Number | 25KXF4700MEFC25X20-ND |
Manufacturer | |
Manufacturer Product Number | 25KXF4700MEFC25X20 |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25KXF4700MEFC25X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8515 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08365 € | 416,73 € |
| Unit Price without VAT: | 2,08365 € |
|---|---|
| Unit Price with VAT: | 2,47954 € |

