
25JXF5600MEFC18X30 | |
|---|---|
DigiKey Part Number | 1189-3331-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF5600MEFC18X30 |
Description | CAP ALUM 5600UF 20% 25V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,69875 € | 339,75 € |
| 400 | 1,59328 € | 637,31 € |
| 600 | 1,54005 € | 924,03 € |
| 1.000 | 1,48072 € | 1.480,72 € |
| 1.400 | 1,44586 € | 2.024,20 € |
| 2.000 | 1,41219 € | 2.824,38 € |
| Unit Price without VAT: | 1,69875 € |
|---|---|
| Unit Price with VAT: | 2,02151 € |

