
25JXF3900MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-3328-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF3900MEFC16X25 |
Description | CAP ALUM 3900UF 20% 25V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,25150 € | 250,30 € |
| 400 | 1,16848 € | 467,39 € |
| 600 | 1,12658 € | 675,95 € |
| 1.000 | 1,07988 € | 1.079,88 € |
| 1.400 | 1,05244 € | 1.473,42 € |
| 2.000 | 1,02593 € | 2.051,86 € |
| Unit Price without VAT: | 1,25150 € |
|---|---|
| Unit Price with VAT: | 1,48929 € |

