
25JXF2700MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-3326-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF2700MEFC16X20 |
Description | CAP ALUM 2700UF 20% 25V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,07035 € | 214,07 € |
| 400 | 0,99665 € | 398,66 € |
| 600 | 0,95947 € | 575,68 € |
| 1.000 | 0,91801 € | 918,01 € |
| 1.400 | 0,89364 € | 1.251,10 € |
| 2.000 | 0,87011 € | 1.740,22 € |
| Unit Price without VAT: | 1,07035 € |
|---|---|
| Unit Price with VAT: | 1,27372 € |

