220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CZE220M8X9

DigiKey Part Number
1189-25CZE220M8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25CZE220M8X9
Description
CAP ALUM HYBRID 220UF 20% 25V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.855
Check for Additional Incoming Stock
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,96000 €9,60 €
500,74300 €37,15 €
1000,67430 €67,43 €
5000,55598 €277,99 €
1.0000,51872 €518,72 €
3.0000,47216 €1.416,48 €
5.0000,45476 €2.273,80 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €