
25CJV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CJV560M10X10.5TR-ND - Tape & Reel (TR) 1189-25CJV560M10X10.5CT-ND - Cut Tape (CT) 1189-25CJV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CJV560M10X10.5 |
Description | CAP HYBRID SMD 25V 560UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,82020 € | 41,01 € |
| 100 | 0,74560 € | 74,56 € |
| 500 | 0,61702 € | 308,51 € |
| 1.000 | 0,57653 € | 576,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54292 € | 1.085,84 € |
| 4.000 | 0,51500 € | 2.060,00 € |
| 6.000 | 0,50092 € | 3.005,52 € |
| 10.000 | 0,48523 € | 4.852,30 € |
| 14.000 | 0,47601 € | 6.664,14 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

