Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25CJV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CJV330M8X10.5TR-ND - Tape & Reel (TR) 1189-25CJV330M8X10.5CT-ND - Cut Tape (CT) 1189-25CJV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CJV330M8X10.5 |
Description | CAP HYBRID SMD 25V 330UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PKV330M8X10.5 | Rubycon | 0 | 1189-25PKV330M8X10.5CT-ND | 1,46000 € | Parametric Equivalent |
| EEH-ZT1E331UP | Panasonic Industry | 427 | 10-EEH-ZT1E331UPCT-ND | 2,38000 € | Parametric Equivalent |
| HHXJ250ARA331MHA0G | Chemi-Con | 1.570 | 565-HHXJ250ARA331MHA0GCT-ND | 1,58000 € | Parametric Equivalent |
| HHXJ250GRA331MHA0G | Chemi-Con | 448 | 565-HHXJ250GRA331MHA0GCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,61420 € | 61,42 € |
| 500 | 0,50432 € | 252,16 € |
| 1.000 | 0,46975 € | 469,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44101 € | 882,02 € |
| 4.000 | 0,41715 € | 1.668,60 € |
| 6.000 | 0,40511 € | 2.430,66 € |
| 10.000 | 0,39170 € | 3.917,00 € |
| 14.000 | 0,38382 € | 5.373,48 € |
| 20.000 | 0,37620 € | 7.524,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |





