250YXF47MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,59090 €
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250YXF47MEFCGC16X25

DigiKey Part Number
250YXF47MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250YXF47MEFCGC16X25
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250YXF47MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350CFX47MEFCGC16X25Rubycon0350CFX47MEFCGC16X25-ND0,59090 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,50877 €305,26 €
Manufacturers Standard Package
Unit Price without VAT:0,50877 €
Unit Price with VAT:0,60544 €