Similar
Direct

250YXF33MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 250YXF33MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250YXF33MEFCG412.5X25 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250YXF33MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250CFX33MEFC12.5X20 | Rubycon | 0 | 250CFX33MEFC12.5X20-ND | 0,32516 € | Similar |
| 860241178003 | Würth Elektronik | 404 | 732-9329-1-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35143 € | 351,43 € |
| Unit Price without VAT: | 0,35143 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |



