Similar
Upgrade
Upgrade
Upgrade

250YXF22MEFC10X20 | |
|---|---|
DigiKey Part Number | 250YXF22MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 250YXF22MEFC10X20 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250YXF22MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250CFX22MEFC10X20 | Rubycon | 246 | 1189-2911-ND | 0,81000 € | Similar |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | 1,30000 € | Upgrade |
| UCS2E220MPD | Nichicon | 1.136 | 493-5872-ND | 0,91000 € | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.300 | 493-6988-ND | 1,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21770 € | 217,70 € |
| Unit Price without VAT: | 0,21770 € |
|---|---|
| Unit Price with VAT: | 0,25906 € |





