Similar
Upgrade
Upgrade
Upgrade
Upgrade

250YK22MEFC10X20 | |
|---|---|
DigiKey Part Number | 250YK22MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 250YK22MEFC10X20 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250YK22MEFC10X20 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PK22MEFC10X16 | Rubycon | 0 | 250PK22MEFC10X16-ND | 0,19419 € | Similar |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | 1,30000 € | Upgrade |
| MAL214262293E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262293E3-ND | 0,34330 € | Upgrade |
| UCS2E220MPD | Nichicon | 1.136 | 493-5872-ND | 0,91000 € | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.300 | 493-6988-ND | 1,24000 € | Upgrade |






