Similar

250WA100MEFCGC18X20 | |
|---|---|
DigiKey Part Number | 250WA100MEFCGC18X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250WA100MEFCGC18X20 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250WA100MEFCGC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 507 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 608.4 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250WXA100MEFC18X25 | Rubycon | 498 | 1189-250WXA100MEFC18X25-ND | 2,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73605 € | 147,21 € |
| Unit Price without VAT: | 0,73605 € |
|---|---|
| Unit Price with VAT: | 0,87590 € |


