250VXR390MEFCSN30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,41395 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: 4,07000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: 4,56000 €
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250VXR390MEFCSN30X30

DigiKey Part Number
250VXR390MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
250VXR390MEFCSN30X30
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250VXR390MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXM251VSN391MR25SChemi-Con0ELXM251VSN391MR25S-ND2,41395 €Direct
ETXH251VSN391MR30SChemi-Con199565-4439-ND4,07000 €Parametric Equivalent
LGR2E391MELB30Nichicon1493-7869-ND4,56000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,61240 €261,24 €
Manufacturers Standard Package
Unit Price without VAT:2,61240 €
Unit Price with VAT:3,10876 €