Parametric Equivalent
Parametric Equivalent

250VXR220MEFC22X30 | |
|---|---|
DigiKey Part Number | 250VXR220MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 250VXR220MEFC22X30 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXR220MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM251VSN221MP30S | Chemi-Con | 0 | ELXM251VSN221MP30S-ND | 1,56355 € | Parametric Equivalent |
| LGR2E221MELZ30 | Nichicon | 0 | 493-7938-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44655 € | 289,31 € |
| Unit Price without VAT: | 1,44655 € |
|---|---|
| Unit Price with VAT: | 1,72139 € |



