Direct
Parametric Equivalent

250VXH820MEFC25X45 | |
|---|---|
DigiKey Part Number | 250VXH820MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 250VXH820MEFC25X45 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXH820MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.735 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN821MQ45S | Chemi-Con | 0 | ELXS251VSN821MQ45S-ND | 5,89750 € | Direct |
| LGX2E821MELA45 | Nichicon | 200 | 493-7946-ND | 6,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,29560 € | 1.859,12 € |
| Unit Price without VAT: | 9,29560 € |
|---|---|
| Unit Price with VAT: | 11,06176 € |



