Direct
Parametric Equivalent

250VXG680MEFC30X35 | |
|---|---|
DigiKey Part Number | 250VXG680MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 250VXG680MEFC30X35 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXG680MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.165 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2E681MELB45 | Nichicon | 200 | 493-7899-ND | 6,31000 € | Direct |
| LGX2E681MELB35 | Nichicon | 149 | 493-7948-ND | 6,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12570 € | 312,57 € |
| Unit Price without VAT: | 3,12570 € |
|---|---|
| Unit Price with VAT: | 3,71958 € |



