Parametric Equivalent

250VXG390MEFC22X40 | |
|---|---|
DigiKey Part Number | 250VXG390MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 250VXG390MEFC22X40 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXG390MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXG390MEFCSN22X40 | Rubycon | 0 | 250VXG390MEFCSN22X40-ND | 2,43180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64360 € | 528,72 € |
| Unit Price without VAT: | 2,64360 € |
|---|---|
| Unit Price with VAT: | 3,14588 € |


