Parametric Equivalent

250USR560M25X40 | |
|---|---|
DigiKey Part Number | 250USR560M25X40-ND |
Manufacturer | |
Manufacturer Product Number | 250USR560M25X40 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
EDA/CAD Models | 250USR560M25X40 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 567LBB250M2CF | CORNELL DUBILIER KNOWLES | 0 | 567LBB250M2CF-ND | 2,98265 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,48400 € | 296,80 € |
| Unit Price without VAT: | 1,48400 € |
|---|---|
| Unit Price with VAT: | 1,76596 € |


