Upgrade
Parametric Equivalent
Parametric Equivalent

250USC270MEFCSN20X30 | |
|---|---|
DigiKey Part Number | 250USC270MEFCSN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 250USC270MEFCSN20X30 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC270MEFCSN20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.13 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG270MEFCSN20X30 | Rubycon | 0 | 1189-250MXG270MEFCSN20X30-ND | 3,28450 € | Upgrade |
| 250USC270MEFC20X30 | Rubycon | 0 | 250USC270MEFC20X30-ND | 3,39390 € | Parametric Equivalent |
| LLS2E271MELY | Nichicon | 0 | 493-2538-ND | 1,52472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,52475 € | 304,95 € |
| Unit Price without VAT: | 1,52475 € |
|---|---|
| Unit Price with VAT: | 1,81445 € |




